Illuminated pushbutton switch with a black thermoplastic actuator, 3.4mm length, and a right-angle, through-hole mount. Features copper alloy contacts with gold plating, offering a 20V AC/DC voltage rating and 100000 electrical cycles. This SPDT/DPST switch has a 3.92N operating force and operates within a -30°C to 65°C temperature range. RoHS compliant and lead-free.
TE Connectivity 1-1825097-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.4mm |
| Actuator Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 18.44mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Operating Force | 3.92N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT, DPST |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825097-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.