Illuminated pushbutton switch featuring a momentary SPDT contact configuration with PC pin termination for through-hole mounting. Rated for 20VAC and 20VDC at 0.4VA, this switch offers a robust electrical life of 100,000 cycles. The round thermoplastic plunger measures 3.48mm in length, and the component operates within a temperature range of -30°C to 65°C. Contact material is copper alloy with gold plating, and the illumination color is red. This lead-free, RoHS compliant component is supplied in bulk packaging.
TE Connectivity 1-1825097-2 technical specifications.
| Actuator Length | 3.48mm |
| Actuator Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 18.44mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP, Alcoswitch |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825097-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.