Illuminated & Non-Illuminated Pushbutton Switch, SPDT momentary contact with a round black polyamide plunger. Features gold-plated brass contacts, 20VAC/20VDC voltage rating, and 0.4VA power rating. Designed for through-hole mounting with right-angle orientation and PC pin termination. Offers an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 65°C. RoHS and ELV compliant.
TE Connectivity 1-1825097-4 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.48mm |
| Actuator Material | Polyamide |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 18.44mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Length | 8.13mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825097-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.