Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary, DPDT/DPST contact configuration. Rated for 1A at 125VAC and 28VDC, this panel-mount switch offers a silver-plated copper contact material and a red polyamide actuator with a 3.48mm length. With an electrical life of 50,000 cycles and operating temperatures from -30°C to 65°C, it provides reliable performance. The wire lug termination ensures secure connections.
TE Connectivity 1-1825098-6 technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.48mm |
| Actuator Material | Polyamide |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 9.14mm |
| Electrical Life | 50000Cycles |
| ELV | Compliant |
| Length | 8.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Mom |
| Termination | Lug |
| Throw Configuration | DPDT, DPST |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825098-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.