TE Connectivity 1-1825100-6 technical specifications.
| Actuator Length | 4.01mm |
| Actuator Material | Polyamide |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 9.14mm |
| Electrical Life | 80000Cycles |
| ELV | Compliant |
| Length | 8.13mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | TP, Alcoswitch |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DPST |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825100-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.