TE Connectivity 1-1825100-8 technical specifications.
| Actuator Length | 4.06mm |
| Actuator Material | Polyamide |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 20mA |
| Electrical Life | 50000Cycles |
| ELV | Compliant |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | Lug |
| Throw Configuration | DPST |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825100-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.