SPDT toggle switch featuring a non-illuminated, standard round brass actuator with a 6.86mm length. This through-hole mounted switch offers a 5A contact current rating with silver-plated copper contacts and a 6000-cycle electrical life. It operates within a -30°C to 85°C temperature range, with voltage ratings of 250V AC and 28V DC. The switch is RoHS compliant and sealable.
TE Connectivity 1-1825136-4 technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating | 20V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825136-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.