SPDT toggle switch featuring a non-illuminated, standard round brass actuator with a 12.19mm length. This through-hole mount switch offers PC pin termination with gold-plated copper contacts, rated for 20V AC/DC and providing an electrical life of 6000 cycles. It operates within a temperature range of -30°C to 85°C, is sealable, UL94 V-1 rated for flammability, and is RoHS and ELV compliant.
TE Connectivity 1-1825137-0 technical specifications.
| Actuator Length | 12.19mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating | 20V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825137-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.