SPDT toggle switch featuring a long baton lever for ON-OFF-ON functionality. Rated for 5A at 250VAC and 28VDC, with a silver-plated copper contact material. Offers a 6000-cycle electrical life and operates within a -20°C to 85°C temperature range. Designed for panel mounting with threads and utilizes wire wrap termination.
TE Connectivity 1-1825137-8 technical specifications.
| Actuator Length | 10.41mm |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 12.7mm |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated |
| Length | 6.86mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Gemini A |
| Switch Function | On-Off-On |
| Termination | Wire Wrap |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825137-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.