DPDT toggle switch featuring a short, straight lever with wire lug termination. Rated for 5A at 250VAC and 28VDC, with a silver-plated copper contact material. This non-illuminated, panel-mount switch offers a 12.5mm length and 11.43mm depth, with a brass actuator and chrome finish. Designed for a 6000-cycle electrical life, it operates within a -30°C to 85°C temperature range and is UL94 V-0 flammability rated.
TE Connectivity 1-1825138-4 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.08mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 11.43mm |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Length | 12.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Solder |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825138-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.