DPDT toggle switch featuring a straight, solder lug termination and a chrome-plated brass actuator. Rated for 5A contact current with silver-plated copper contacts, offering an electrical life of 6000 cycles. Operates within a temperature range of -30°C to 85°C, with AC voltage ratings of 125V and 250V, and a DC voltage rating of 28V. This sealable switch boasts IP67 sealing and UL94 V-0 flammability rating, compliant with ELV and RoHS standards.
TE Connectivity 1-1825139-0 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.41mm |
| Actuator Material | Brass |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Solder |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Lug |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825139-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
