DPDT toggle switch featuring a non-illuminated, standard round actuator with a chrome-plated brass construction and 17.45mm length. Offers a 5A contact current rating with silver-plated copper contacts and a 6000-cycle electrical life. Rated for 250V AC maximum and 28V DC, with a solder lug termination and straight orientation. This sealable, UL94 V-0 rated switch operates within a -30°C to 85°C temperature range and is RoHS and ELV compliant.
TE Connectivity 1-1825139-2 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 17.45mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Solder |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A |
| Switch Function | On-Off-On |
| Termination | Lug |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825139-2 to view detailed technical specifications.
No datasheet is available for this part.