
DPDT toggle switch featuring a straight, non-illuminated design with a chrome-plated brass actuator. Offers a 5A contact current rating with silver-plated copper contacts and a 6000-cycle electrical life. Rated for 250V AC and 28V DC, with a solder lug termination and a Mom-Off-Mom switch function. Operates within a -20°C to 85°C temperature range and is sealable, UL94 V-0 flammability rated, and RoHS compliant.
TE Connectivity 1-1825139-4 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 12.29mm |
| Actuator Material | Brass |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Solder |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A, Alcoswitch |
| Switch Function | Mom-Off-Mom |
| Termination | Lug |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825139-4 to view detailed technical specifications.
No datasheet is available for this part.
