
DPDT toggle switch featuring a non-illuminated, standard round brass actuator with a 10.41mm length. Offers a 5A contact current rating with silver-plated copper contacts and a 6000-cycle electrical life. Mounts via through-hole with PC pin termination, supporting a maximum AC voltage rating of 250V and a DC voltage rating of 28V. Operates within a temperature range of -30°C to 85°C and is UL94 V-0 flammability rated.
TE Connectivity 1-1825139-7 technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825139-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
