DPDT/SPDT toggle switch featuring a 5A contact current rating and silver-plated copper contacts. This non-illuminated, panel-mount switch offers a 10.41mm standard round actuator and operates within a temperature range of -20°C to 85°C. Rated for 125V AC and 28V DC, it provides a 5A current rating and an electrical life of 6000 cycles. The switch is sealable, lead-free, RoHS compliant, and UL94 V-0 flammability rated.
TE Connectivity 1-1825139-8 technical specifications.
| Actuator Length | 10.41mm |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A, Alcoswitch |
| Switch Function | Mom-Off-Mom |
| Termination | Lug |
| Throw Configuration | DPDT, SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825139-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.