
SPDT toggle switch featuring a short baton lever with a chrome-plated brass actuator. This non-illuminated, straight-oriented switch offers PC pin termination for through-hole mounting and includes a bracket. Rated for 20VAC/20VDC at 5A and 0.4VA, it boasts an electrical life of 6000 cycles and IP67, waterproof, and dust-tight ratings. Constructed with copper contacts plated in gold and silver, it operates within a -30°C to 85°C temperature range and meets UL94 V-0 flammability standards.
TE Connectivity 1-1825142-1 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.62mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 8.13mm |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Gemini AE |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825142-1 to view detailed technical specifications.
No datasheet is available for this part.
