Miniature SPDT toggle switch featuring a short baton lever actuator and wire wrap termination. This PC mountable component offers an ON-None-ON configuration with a 20VAC/20VDC rating and a 0.4VA power capacity. It boasts a 4.7mm terminal pitch and an electrical life of 6000 cycles, operating within a temperature range of -30°C to 85°C.
TE Connectivity 1-1825142-3 technical specifications.
| Actuator Style | Short Baton Lever |
| Termination Style | Wire Wrap |
| Mounting | PC Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 7.62 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 6.6 |
| Product Height (mm) | 50.09 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 6.6 |
| Body Height (mm) | 10.39 |
| Bushing Length (mm) | 6.1 |
| Terminal Length (mm) | 26.97 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Size Type | Miniature |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 6000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1-1825142-3 to view detailed technical specifications.
No datasheet is available for this part.