Miniature SPDT toggle switch featuring a long baton lever actuator and PC pin termination. This right-angle mounted component offers an ON-None-ON configuration with a 20VAC/20VDC voltage rating and 0.4VA power handling. It includes a bracket for PC mounting and operates within a temperature range of -30°C to 85°C, boasting an electrical life of 6000 cycles.
TE Connectivity 1-1825142-5 technical specifications.
| Actuator Style | Long Baton Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Body Orientation | Right Angle |
| Actuator Length (mm) | 12.7 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 31.93 |
| Product Height (mm) | 6.6 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 12.7 |
| Body Height (mm) | 6.6 |
| Bushing Length (mm) | 6.1 |
| Terminal Length (mm) | 3.48 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Size Type | Miniature |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 6000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1-1825142-5 to view detailed technical specifications.
No datasheet is available for this part.