SPDT toggle switch featuring a long baton lever with a chrome-plated copper alloy actuator. This non-illuminated, right-angle, PC mount switch offers a 5A contact current rating at 250VAC or 28VDC, with silver-plated copper contacts. Designed for through-hole mounting with PC pins, it boasts an electrical life of 6,000 cycles and operates within a -20°C to 85°C temperature range. The switch is sealable, RoHS compliant, and UL94 V-0 flammability rated.
TE Connectivity 1-1825142-6 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 12.7mm |
| Actuator Material | Copper Alloy, Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini AE, Alcoswitch |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825142-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.