DPDT toggle switch with PC pin termination, featuring a 5A current rating and 250VAC/28VDC voltage rating. This non-illuminated, through-hole mount switch offers a long baton lever with a 12.7mm brass actuator and silver-plated copper contacts. Rated for 6000 electrical cycles, it operates between -30°C and 85°C, with IP67, waterproof, and dust-tight sealing. UL94 V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility.
TE Connectivity 1-1825143-1 technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Gemini AE |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825143-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.