DPDT toggle switch featuring a short baton lever with PC pin termination for PC mounting. Rated for 5A at 250VAC/28VDC, with a 120VAC rating also specified. Offers a 6000-cycle electrical life and operates within a -30°C to +85°C temperature range. Constructed with a brass actuator and copper contacts with silver plating, it boasts IP67, waterproof, and dust-tight ratings. UL94 V-0 flammability rating and RoHS compliance ensure safety and environmental adherence.
TE Connectivity 1-1825143-4 technical specifications.
| Actuator Length | 7.62mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Gemini AE |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825143-4 to view detailed technical specifications.
No datasheet is available for this part.