DPDT Toggle Switch with ON-OFF-ON function, featuring PC pins for through-hole mounting and a straight orientation. This non-illuminated switch offers a 20VAC/20VDC voltage rating with a 0.4VA contact rating and gold-plated copper contacts. Designed for durability, it boasts an electrical life of 6000 cycles and operates within a -20°C to 85°C temperature range. The switch includes a long baton lever with a 12.7mm chrome-plated copper alloy and brass actuator.
TE Connectivity 1-1825143-9 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 12.7mm |
| Actuator Material | Copper Alloy, Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini AE, Alcoswitch |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT, DPDT |
| Type | Switch |
| Voltage Rating | 20V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825143-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.