12-position, SPST rotary and slide actuator DIP switch with solder terminals. Features a 2A current rating, 500VDC voltage rating, and tin-plated copper alloy contacts. Thermoplastic body with a 2mm height and 1.2-inch length, designed for through-hole, right-angle mounting with a 0.1-inch pitch. Operates within a -55°C to 105°C temperature range and is UL94 V-0 flammability rated. RoHS compliant and washable.
TE Connectivity 1-1825190-0 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 0.15inch |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 1.2inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Positions | 12 |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 7600 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825190-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
