
DP3T Vertical Slide Switch with a 300mA contact current rating and 125V AC voltage rating. Features a 4.5mm thermoplastic actuator, silver-plated copper alloy contacts, and a 2mm switch travel. Offers 15,000 electrical and mechanical life cycles, operating between -20°C and 85°C. Mounts via through-hole termination with PC pins and includes PCB mount retention.
TE Connectivity 1-1825289-0 technical specifications.
| Actuator Length | 4.5mm |
| Actuator Material | Thermoplastic |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 0.5906inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 15000Cycles |
| Mount | Through Hole |
| Number of Positions | 3 |
| Operating Force | 600gf |
| Operating Supply Voltage | 125V |
| Orientation | Vertical |
| Package Quantity | 1120 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MHS, Alcoswitch |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Tail Length | 3.51mm |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| Width | 6.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1825289-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.