
Tactile switch featuring a blue nylon actuator with a 3.4mm length and standard type. This non-illuminated or illuminated switch offers a 50mA contact current rating with silver-plated brass contacts and a 24V DC voltage rating. Designed for through-hole mounting with PC pin termination, it boasts a 1.56N operating force and 0.25mm switch travel. Rated for 100,000 electrical and mechanical cycles, it operates within a -35°C to 85°C temperature range and is RoHS compliant.
TE Connectivity 1-1825910-0 technical specifications.
| Actuator Color | Blue |
| Actuator Length | 3.4mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Color | Blue |
| Contact Current Rating | 50mA |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 5.99mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 5.99mm |
| Material | Nylon |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 1 |
| Operating Force | 1.56N |
| Orientation | Straight |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FSMJ |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825910-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.