TE Connectivity 1-1825910-3 technical specifications.
| Actuator Length | 5.9mm |
| Actuator Material | PBT |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Brass |
| Contact Plating | Silver |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Operating Force | 100gf |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | FSMJ |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825910-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.