
Tactile switch featuring a beige nylon actuator with a 0.146-inch length and standard actuator type. This non-illuminated, through-hole mount switch offers a 5.99mm length and 7.8mm depth, with a white housing. It operates with a 1.57N force and 0.25mm travel, providing SPST functionality with a 50mA contact current rating at 24V DC. Rated for 100,000 electrical and mechanical cycles, it operates within a -35°C to 85°C temperature range.
TE Connectivity 1-1825910-8 technical specifications.
| Actuator Color | Beige |
| Actuator Length | 0.146inch |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Color | White |
| Contact Current Rating | 50mA |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 7.8mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 5.99mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 1.57N |
| Orientation | Straight |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FSMJ |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825910-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
