
Illuminated & Non-Illuminated Pushbutton Switch featuring a straight, through-hole mount with PC pin termination. This SPST Off-Mom switch offers a 50mA contact current rating at 24V DC, with silver-plated brass contacts. It boasts a mechanical life of 100,000 cycles, a 260gf operating force, and 0.25mm switch travel. The red nylon actuator measures 0.146 inches in length, and the component operates within a temperature range of -35°C to 85°C.
TE Connectivity 1-1825910-9 technical specifications.
| Actuator Color | Red |
| Actuator Length | 0.146inch |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 7.8mm |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Length | 5.99mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 260gf |
| Orientation | Straight |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FSMJ |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825910-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.