This SPST-NO electromechanical relay has a contact arrangement of single pole, single throw normally open and a contact form of 1 form A. It can handle a DC coil voltage of 6 volts and a coil current of 90.09 milliamps with a coil resistance of 66.6 ohms. The maximum pick-up voltage is 4.2 volts DC and the minimum dropout voltage is 0.6 volts DC. The relay can switch up to 400 volts AC and 16 amps with a maximum switching power of 4 kilovolt-amperes. It is mounted through a hole and has a quick connect/PC pin termination style with six terminals. The relay is constructed with a non-latching design and has an operate time of 8 milliseconds. It does not have a coil suppression diode or a push to test button. The operating temperature range is from -40 to 85 degrees Celsius.
TE Connectivity 1-1833011-5 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 6V |
| Coil Current | 90.09mA |
| Coil Resistance | 66.6Ohm |
| Maximum Pick-Up Voltage | 4.2VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 4kVA |
| Mounting | Through Hole |
| Termination Style | Quick Connect/PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-1833011-5 to view detailed technical specifications.
No datasheet is available for this part.