TE Connectivity 1-1879229-0 technical specifications.
| Package/Case | 2010 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879229-0 to view detailed technical specifications.
No datasheet is available for this part.