SMD/SMT metal film chip resistor with 2.4kR resistance and 5% tolerance. Features a J-lead termination, 5W maximum power dissipation, and a 500V operating supply voltage. Operates across a wide temperature range from -80°C to 280°C. Housed in a 5328 imperial case code with a flame retardant coating. Packaged in tape and reel.
TE Connectivity 1-1879234-7 technical specifications.
| Case Code (Imperial) | 5328 |
| Package/Case | SMD/SMT |
| Depth | 7.3mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 0.28inch |
| Length | 0.531inch |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 5W |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 2.4kR |
| RoHS Compliant | Yes |
| Series | SMF, CGS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879234-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.