TE Connectivity 1-1879352-4 technical specifications.
| Package/Case | Axial |
| Length | 0.354inch |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1.1R |
| RoHS Compliant | Yes |
| Series | RR, Neohm |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879352-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.