The 500V 15kR 5% Axial Through-Hole Resistor from TE Connectivity is a fixed resistor with a resistance of 15kR and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. This resistor is compliant with ELV and RoHS regulations and is available in a package quantity of 1000, packaged in tape and reel. It has a maximum power dissipation of 2W and is suitable for use in high-voltage applications.
TE Connectivity 1-1879353-4 technical specifications.
| Package/Case | Axial |
| Diameter | 3.5mm |
| ELV | Compliant |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | RR, Neohm |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879353-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.