This TE Connectivity resistor features a radial package with solder leads, a length of 7.165 inches, and a maximum power dissipation of 120 watts. It is available in quantities of 80 per bulk packaging. The resistor is RoHS compliant and part of the TE CGS series.
TE Connectivity 1-1879445-5 technical specifications.
| Package/Case | Radial |
| Lead/Base Style | Solder |
| Length | 7.165inch |
| Max Power Dissipation | 120W |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | TE, CGS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879445-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.