TE Connectivity 1-1879499-2 technical specifications.
| Case Code (Imperial) | 2010 |
| Package/Case | 2010 |
| Height | 550um |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879499-2 to view detailed technical specifications.
No datasheet is available for this part.