The CRGH 158R 1% 1206 Chip Resistor is a fixed resistor from TE Connectivity. It has a resistance of 158 ohms and a tolerance of 1%. The resistor is packaged in a 1206 case and is available in quantities of 20,000. It is RoHS compliant and suitable for use in a variety of applications. The resistor has a maximum power dissipation of 500 milliwatts and is available on tape and reel for easy mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Length | 0.122inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Resistance | 158R |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Compliant |