TE Connectivity 1-1879521-7 technical specifications.
| Package/Case | 2010 |
| Length | 0.197inch |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Resistance | 18.2kR |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879521-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.