The 205kR 0.5% Through-Hole Fixed Resistor is a through-hole mounted resistor with a maximum power dissipation of 1W. It features an axial package and is available in a bulk packaging quantity of 250. The resistor is RoHS compliant and part of the H4, Holsworthy series. It is not radiation hardened.
TE Connectivity 1-1879641-0 technical specifications.
| Package/Case | Axial |
| Length | 0.394inch |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 205kR |
| RoHS Compliant | Yes |
| Series | H4, Holsworthy |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879641-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.