TE Connectivity's 1-1879641-5 is a through-hole resistor with a 261kR resistance value and 0.5% tolerance. It features an axial package with a 3.7mm diameter and 0.394inch length. The resistor operates within a temperature range of -55°C to 155°C and has a maximum power dissipation of 1W. Available in bulk packaging with 250 units per package, this resistor is RoHS compliant.
TE Connectivity 1-1879641-5 technical specifications.
| Package/Case | Axial |
| Diameter | 3.7mm |
| Length | 0.394inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 261kR |
| RoHS Compliant | Yes |
| Series | H4, Holsworthy |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879641-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.