The 287kR 0.5% Through-Hole Fixed Resistor is a passive component with axial package and through-hole mount. It has a maximum power dissipation of 1W and is available in a bulk packaging quantity of 250. The resistor is compliant with RoHS regulations and is part of the H4, Holsworthy series from TE Connectivity.
TE Connectivity 1-1879641-7 technical specifications.
| Package/Case | Axial |
| Length | 0.394inch |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 287kR |
| RoHS Compliant | Yes |
| Series | H4, Holsworthy |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879641-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.