The 301kR 1W Through-Hole Fixed Resistor is a through-hole mounted component with an axial package and a maximum power dissipation of 1W. It has a resistance of 301k ohms with a tolerance of 0.5%. The resistor is packaged in bulk quantities of 250 units and is compliant with RoHS regulations. It is not radiation hardened and has a length of 0.394 inch.
TE Connectivity 1-1879641-8 technical specifications.
| Package/Case | Axial |
| Length | 0.394inch |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 301kR |
| RoHS Compliant | Yes |
| Series | H4, Holsworthy |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879641-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.