SPDT Power Relay featuring a 12VDC coil with 1.7W coil power and 85 Ohms coil resistance. Contact ratings include 120A (NO) and 45A (NC), with a general current rating of 30A and a contact material of silver. This plug-in mount relay operates within a temperature range of -40°C to 125°C, with an operate time of 10ms. Dimensions are 22mm length, 16mm height, and 1.122 inches width. RoHS and ELV compliant.
TE Connectivity 1-1904022-1 technical specifications.
| Package/Case | 120 |
| Coil Power | 1.7W |
| Coil Resistance | 85R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 50A |
| Contact Material | Silver |
| Current Rating | 30A |
| ELV | Compliant |
| Height | 16mm |
| Length | 22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Operate Time | 10ms |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 35g |
| Width | 1.122inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1904022-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.