
TE Connectivity 1-1904045-2 technical specifications.
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1904045-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
