
7-position, 2.5mm pitch wire-to-board header with a vertical, top-entry, through-hole mounting orientation. Features male, square copper alloy contacts with tin-matte plating, rated for 2A current. The natural colored nylon housing offers a 15.5mm height and 20.1mm length, with a maximum operating temperature of 248°C. This RoHS compliant component includes mating retention and is supplied in a carton.
TE Connectivity 1-1971817-7 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Contact Current Rating | 6A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Tab |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 15.5mm |
| Housing Color | Natural |
| Length | 20.1mm |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 135 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Plating | Tin |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3.75mm |
| Series | RAST 2.5 |
| Tail Length | 0.11inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1971817-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.