DPDT illuminated rocker switch featuring a curved rocker actuator and quick connect termination. Rated for 12A at 250VAC, this panel-mount switch offers a straight body orientation with a 19.2mm x 13mm rectangular panel cutout. It boasts a mechanical life exceeding 100,000 cycles and an electrical life over 6,000 cycles, operating within a temperature range of -20°C to 85°C.
TE Connectivity 1-1977069-0 technical specifications.
| Actuator Style | Curved Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 21 |
| Product Depth (mm) | 15 |
| Product Height (mm) | 27.2 |
| Panel Cutout Dimensions (mm) | 19.2 X 13(Rectangular) |
| Body Length (mm) | 21 |
| Body Depth (mm) | 15 |
| Body Height (mm) | 15 |
| Actuator Height (mm) | 3.5 |
| Terminal Length (mm) | 8.7 |
| Terminal Pitch (mm) | 5.5 |
| Number of Rows | 2 |
| Row Spacing (mm) | 7.75 |
| Number of Terminals | 6 |
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 12@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | >6000Cycles |
| Mechanical Life | >100000Cycles |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1-1977069-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.