Micro-miniature tactile switch featuring a round button actuator and gull wing termination for surface mount applications. This SPST, OFF (ON) configured switch offers a 0.05A at 24VDC rating with an electrical and mechanical life of 1,000,000 cycles. Operating force is 0.98N, with a temperature range of -40°C to 105°C. The straight body orientation has a 3.4mm actuator length and a 6mm product length.
TE Connectivity 1-1977223-5 technical specifications.
| Actuator Style | Round Button |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| Ground Terminal | No |
| Actuator Length (mm) | 3.4 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 10 |
| Product Height (mm) | 7.11 |
| Body Length (mm) | 6 |
| Body Depth (mm) | 6 |
| Body Height (mm) | 3.61 |
| Terminal Length (mm) | 2 |
| Terminal Pitch (mm) | 4.5 |
| Number of Rows | 2 |
| Row Spacing (mm) | 9.1 |
| Number of Terminals | 4 |
| Type | Micro-Miniature |
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 1000000Cycles |
| Operating Force | 0.98N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1-1977223-5 to view detailed technical specifications.
No datasheet is available for this part.