TE Connectivity 1-1977223-7 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 50mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1977223-7 to view detailed technical specifications.
No datasheet is available for this part.