TE Connectivity 1-2176078-1 technical specifications.
| Package/Case | Axial |
| Diameter | 5mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 700um |
| Lead Length | 25mm |
| Lead/Base Style | Axial |
| Length | 0.472inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | EP, AMP |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2176078-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.