Surface mount fixed resistor featuring 13.3kR resistance with a tight 0.1% tolerance. This thin film resistor is housed in a compact 0603 (1608 metric) case, measuring 0.061" L x 0.031" W x 0.022" H (1.55mm L x 0.80mm W x 0.55mm H). It offers a maximum power dissipation of 167mW and a voltage rating of 100V, operating across a temperature range of -55°C to 155°C. Designed for solder termination and supplied on tape and reel.
TE Connectivity 1-2176089-0 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 800um |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 100V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 13.3kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | RP73P, Holsworthy |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2176089-0 to view detailed technical specifications.
No datasheet is available for this part.