
Female spade tongue terminal for 16-22 AWG wire, featuring a red nylon insulation and tin-plated copper contact. This insulated terminal supports wires up to 3.56mm in diameter and offers a 300V AC/DC voltage rating. Designed for free-hanging mounting, it measures 17.12mm in length with a 0.79mm tongue thickness and M2.5 stud size. Packaged in tape and reel for efficient application.
TE Connectivity 1-327717-2 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.56mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.674inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Standard |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-327717-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.